RS Better World

Siemens Inverter Drive, 45 kW, 3 Phase, G120X Series 240V 208 A

Subtotal (1 unit)*

PHP432,405.23

(exc. VAT)

PHP484,293.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP432,405.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-368
Mfr. Part No.:
6SL3220-2YC38-0UP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

45kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

208A

Series

G120X

Overall Length

709mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

305mm

Standards/Approvals

UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens state-of-the-art drive system is engineered for maximum efficiency and reliability. Designed with advanced closed-loop control techniques, it adapts seamlessly to a variety of applications, ensuring optimal performance across multiple domains. With its robust digital and analogue interfacing capabilities, this drive facilitates precise control for a wide range of industrial settings. Its compact design means it can easily fit into existing setups while maintaining airflow for effective cooling. Built to withstand challenging environments, the device ensures long-term durability and ease of integration, making it an essential component for modern automation solutions.

Advanced closed-loop control for precise performance

Robust design for harsh environments

Compact form for varied installations

Integrated air cooling enhances performance

Wide voltage input range for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy