RS Better World

Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A

Subtotal (1 unit)*

PHP1,535,890.43

(exc. VAT)

PHP1,720,197.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,535,890.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-287
Mfr. Part No.:
6SL3220-1YE54-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

250kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

644A

Series

G120X

IP Rating

IP20

Overall Length

999mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

305mm

Standards/Approvals

C-Tick (RCM), CE, UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, EAC, cUL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens versatile drive system is designed for enhanced performance in industrial applications, providing superior control and efficiency. The innovative design incorporates advanced technology, ensuring optimal operation even in challenging environments. With robust specifications, including comprehensive input/output capabilities and a wide range of features, this drive system is an ideal choice for various motor control applications. Its efficient air cooling system allows for reliable performance, while the ease of installation and operational flexibility makes it a valuable asset for modern manufacturing processes. Explore the reliable performance and advanced functionalities of this exceptional drive solution to elevate your industrial processes.

Features built-in RFI suppression for optimal EMI performance

Equipped with communication protocols for seamless integration

Designed for wide ambient temperature range operation

Includes advanced overload capabilities for motor protection

Compact dimensions enable easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy