Siemens Inverter Drive, 7.5 kW, 3 Phase, G120X Series 480V 24 A
- RS Stock No.:
- 158-211
- Mfr. Part No.:
- 6SL3220-1YE24-1UF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP107,429.43
(exc. VAT)
PHP120,320.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,429.43 |
*price indicative
- RS Stock No.:
- 158-211
- Mfr. Part No.:
- 6SL3220-1YE24-1UF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 24A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 275mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | REACH, UL, SEMI F47, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC | |
| Overall Width | 100mm | |
| Overall Depth | 218mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 24A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 275mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals REACH, UL, SEMI F47, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC | ||
Overall Width 100mm | ||
Overall Depth 218mm | ||
- COO (Country of Origin):
- GB
The Siemens innovative drive system optimises performance in a compact design, tailored for demanding applications. Delivering reliable control, it operates seamlessly across variable conditions, ensuring enhanced efficiency from 380 to 480 V line voltage. Its robust construction incorporates advanced cooling mechanisms while maintaining a lightweight profile. With superior overload capabilities and various control methods integrated, this product is engineered to meet rigorous operational demands. Designed for both versatility and reliability, it guarantees optimal functionalities, paving the way for enhanced operational productivity.
Integrated fan for superior air cooling and efficiency
Features fail-safe digital inputs for operational reliability
Multiple control techniques for tailored process management
Compact dimensions for easy installation in limited spaces
Rated power performance ensures compatibility with load requirements
Related links
- Siemens Inverter Drive 3 Phase, G120X Series 480V 24 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 12 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V ac 12 A
- Siemens Inverter Drive 3 Phase, G120X Series 240V 37.8 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 24 A
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
