RS Better World

Siemens Inverter Drive, 5.5 kW, 3 Phase, G120X Series 480V 18 A

Subtotal (1 unit)*

PHP93,572.90

(exc. VAT)

PHP104,801.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,572.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-192
Mfr. Part No.:
6SL3220-1YE22-1AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

5.5kW

Number of Phases

3

Maximum Output Current

18A

Series

G120X

Overall Length

275mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

100mm

Standards/Approvals

SEMI F47, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

218mm

COO (Country of Origin):
GB
The Siemens Sinamics G120X is a robust and versatile drive designed for a wide range of applications. Built to enhance efficiency and control, this drive excels in demanding environments, offering a compact design that simplifies installation and maintenance. Its sophisticated control techniques ensure precise performance, while the extensive communication options allow for seamless integration into existing systems. The G120X's reliability is further bolstered by its advanced protection features and superior thermal management, making it an ideal choice for both new installations and upgrades in various industries.

Multiple communication protocols ensure flexible system integration

Robust design withstands harsh environmental conditions

Wide operational temperature range accommodates diverse environments

Advanced overload capabilities handle challenging conditions

Low power loss improves energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy