RS Better World

Siemens Inverter Drive, 110 kW, 3 Phase, G120X Series 480V 277 A

Subtotal (1 unit)*

PHP819,588.76

(exc. VAT)

PHP917,939.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP819,588.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-170
Mfr. Part No.:
6SL3220-1YE46-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

110kW

Number of Phases

3

Maximum Output Current

277A

Series

G120X

Overall Length

709mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL

Overall Width

305mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens state-of-the-art converter is engineered to optimise performance with a commitment to efficiency and flexibility. Designed for demanding applications, it offers exceptional reliability and precision control in various operational environments. Its advanced cooling system and robust mechanical structure ensure consistent performance under challenging conditions, making it an ideal choice for diverse industrial needs. The converter excels in providing powerful control with various operational modes, catering to both simple and complex applications seamlessly, ensuring that users gain both productivity and longevity from their systems.

Equipped with dual-output capabilities for applications

Features ambient condition resilience for versatile installations

Integrates advanced communication protocols for connectivity

Ensures low power losses for operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy