RS Better World

Siemens Inverter Drive, 45 kW, 3 Phase, G120X Series 240V 208 A

Subtotal (1 unit)*

PHP436,938.99

(exc. VAT)

PHP489,371.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP436,938.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-157
Mfr. Part No.:
6SL3220-1YC38-1UF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

45kW

Number of Phases

3

Maximum Output Current

208A

Series

G120X

IP Rating

IP20

Overall Length

709mm

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Standards/Approvals

C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE

Overall Width

305mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens innovative drive is designed to enhance efficiency and performance for your motor control needs. With superior protection standards and a robust air cooling system, it operates seamlessly in diverse industrial environments. The drive features an IP20 protection rating, ensuring reliability while managing temperature fluctuations. It is engineered for optimal flexibility, supporting various communication protocols such as PROFINET and EtherNet/IP. Its comprehensive control techniques provide a versatile solution for applications requiring precise motor management. The compact dimensions combined with a lightweight design facilitate easy installation, making it an ideal choice for modern automation applications.

Advanced closed-loop control for superior performance

Versatile communication options enhance integration

Compact design supports easy installation in tight spaces

Robust cooling mechanism extends operational lifespan

Efficient overload capabilities for varied load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy