RS Better World

Siemens Inverter Drive, 1.5 kW, 3 Phase, G120X Series 240V 10 A

Subtotal (1 unit)*

PHP63,327.64

(exc. VAT)

PHP70,926.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,327.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-897
Mfr. Part No.:
6SL3220-1YC14-1UP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

10A

Series

G120X

Overall Length

232mm

IP Rating

IP20

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

LowVoltage Directive 2006/95/EC, EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE, REACH, KCC, SEMI F47, UL

Overall Width

73mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

218mm

COO (Country of Origin):
GB
The Siemens Sinamics G120X drive is designed for versatility and reliability in numerous industrial applications. This advanced drive system excels in energy efficiency, making it an ideal solution for operations requiring precise control and consistent performance. Engineered with a comprehensive range of input/output options, it offers seamless integration into any automation environment. The technology behind the G120X guarantees superior operational standards, ensuring your processes run smoothly and effectively. With robust safety features and compliance with international standards, this drive is a trusted partner for high-performance applications in challenging conditions.

Advanced control techniques provide superior performance

Robust protection against environmental influences

Easy integration with existing systems due to versatile I/O options

Compact design facilitates space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy