RS Better World

Siemens Inverter Drive, 1.5 kW, 3 Phase, G120X Series 240V 10 A

Subtotal (1 unit)*

PHP52,459.50

(exc. VAT)

PHP58,754.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,459.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-744
Mfr. Part No.:
6SL3220-1YC14-1UB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

10A

Series

G120X

Overall Length

232mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Overall Width

73mm

Standards/Approvals

EAC, CE, C-Tick (RCM), UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, cUL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

218mm

COO (Country of Origin):
GB
The Siemens Sinamics G120X is a cutting-edge drive system designed to meet the demands of a variety of industrial applications. This versatile solution offers robust performance and high efficiency, ensuring that your operations maintain peak productivity. Engineered with advanced technology, it features comprehensive connectivity options and seamless integration capabilities, allowing for easy compatibility with existing systems. The Sinamics G120X provides exceptional control performance, while also being resilient against challenging environmental conditions, making it ideal for both indoor and outdoor installations. Moreover, its compact design simplifies installation and maintenance, ensuring that you can optimise your workflow effortlessly.

Advanced sensorless vector control enhances performance

Multiple communication protocols for flexible integration

Compact dimensions for tight space installation

High overload capability for demanding conditions

Low power losses for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy