RS Better World

Siemens Inverter Drive, 200 kW, 3 Phase, PM240-2 Series 480V 604 A

Subtotal (1 unit)*

PHP1,634,329.96

(exc. VAT)

PHP1,830,449.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,634,329.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-720
Mfr. Part No.:
6SL3210-1PE33-7AL0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

200kW

Number of Phases

3

Maximum Output Current

604A

Series

PM240-2

Overall Length

1m

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Width

305mm

Standards/Approvals

UL, SEMI F47, LowVoltage Directive 2006/95/EC, EAC, cUL, C-Tick (RCM), CE

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

357mm

COO (Country of Origin):
DE
The Siemens Power Module is engineered for robust performance with a rated current of 365.00 A at low operation and a maximum output current of 604.00 A. It operates with a line voltage of 380 to 480 V, accommodating a variety of installations. Designed for internal air cooling and featuring a cooling air requirement of 0.210 m³/s, it ensures optimal thermal management in demanding environments.

Overload capability allows for 110% rated output current for short durations

IP20 protection class ensures adequate operational safety

Integrated filter class A reduces electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy