Eaton Variable Speed Drive, 55 kW, 3 Phase, DA1 Series 600V ac 78 A
- RS Stock No.:
- 124-700
- Mfr. Part No.:
- 176971 DA1-35078NB-B55C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP815,154.25
(exc. VAT)
PHP912,972.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP815,154.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-700
- Mfr. Part No.:
- 176971 DA1-35078NB-B55C
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 55kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 78A | |
| Series | DA1 | |
| Mount Type | Vertical | |
| Overall Length | 313.5mm | |
| IP Rating | IP55 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 500V | |
| Maximum Supply Voltage | 600V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 330mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 313.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 55kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 78A | ||
Series DA1 | ||
Mount Type Vertical | ||
Overall Length 313.5mm | ||
IP Rating IP55 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 500V | ||
Maximum Supply Voltage 600V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 330mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 313.5mm | ||
- COO (Country of Origin):
- GB
Related links
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V 43 A
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V 97.5 A
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V 150 A
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V ac 54 A
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V ac 195 A
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V 157.5 A
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V 33 A
- Eaton Variable Speed Drive 3 Phase, DA1 Series 600V 28 A
