Eaton Inverter Module, 110 kW, 3 Phase, DA1 Series 400V 303 A
- RS Stock No.:
- 120-877
- Mfr. Part No.:
- 169405 DA1-34202FB-B55C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,323,893.88
(exc. VAT)
PHP1,482,761.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,323,893.88 |
*price indicative
- RS Stock No.:
- 120-877
- Mfr. Part No.:
- 169405 DA1-34202FB-B55C
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 110kW | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Maximum Output Current | 303A | |
| Series | DA1 | |
| Mount Type | Vertical | |
| IP Rating | IP55 | |
| Overall Length | 1.28m | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Three-Phase AC motors | |
| Drive Type | AC Drive | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Report Applies to both US and Canada, UL File No.: E172143, UL Category Control No.: NMMS, UL 508C, UL, UkrSEPRO, Safety: EN 61800-5-1:2003, RoHS, RCM, NMMS7, ISO 9001, IEC/En 61800-5, IEC/EN 61800-3 - EMC requirements, IEC/EN 61800-2 - General requirements, EAC, cUL, CSA-C22.2 No. 14, CE, by UL for use in Canada | |
| Overall Width | 330mm | |
| Overall Depth | 341mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 110kW | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Maximum Output Current 303A | ||
Series DA1 | ||
Mount Type Vertical | ||
IP Rating IP55 | ||
Overall Length 1.28m | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Three-Phase AC motors | ||
Drive Type AC Drive | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Report Applies to both US and Canada, UL File No.: E172143, UL Category Control No.: NMMS, UL 508C, UL, UkrSEPRO, Safety: EN 61800-5-1:2003, RoHS, RCM, NMMS7, ISO 9001, IEC/En 61800-5, IEC/EN 61800-3 - EMC requirements, IEC/EN 61800-2 - General requirements, EAC, cUL, CSA-C22.2 No. 14, CE, by UL for use in Canada | ||
Overall Width 330mm | ||
Overall Depth 341mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton Inverter Module 3 Phase, DA1 Series 230V 303 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 270 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 453 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 360 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 225 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 45 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 58.5 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 36 A
