Schneider Electric VW3A9513 Conformity Kit
- RS Stock No.:
- 871-222
- Mfr. Part No.:
- VW3A9513
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP81,896.32
(exc. VAT)
PHP91,723.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,896.32 |
*price indicative
- RS Stock No.:
- 871-222
- Mfr. Part No.:
- VW3A9513
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Conformity Kit | |
| Product Type | Inverter | |
| For Use With | Altivar Process ATV600 | |
| Series | VW3A9513 | |
| Standards/Approvals | UL Type 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Conformity Kit | ||
Product Type Inverter | ||
For Use With Altivar Process ATV600 | ||
Series VW3A9513 | ||
Standards/Approvals UL Type 1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric assembly kit enables seamless flush mounting of variable speed drives in a Compact encapsulated housing. is designed for specific Altivar models, it efficiently finalises installation for optimal operational performance.
Includes cutting and drilling templates for precise installation
Contains a metal frame custom-sized for drive power
Features dust and moisture-resistant properties
Weight is a manageable 4.7 kg for easier handling during setup
Related links
- Schneider Electric Altivar EMC Conformity Kit
- Schneider Electric VW3A EMC Conformity Kit
- Schneider Electric ATV320 EMC Conformity Kit
- Schneider Electric VW3A9212 Conformity Kit
- Schneider Electric Altivar Kit for UL type 1 Conformity
- Schneider Electric Kit for UL type 1 Conformity Altivar Series Mounting Kit for Use with ATV320
- Schneider Electric EMC Conformity Kit Altivar Series Mounting Kit for Use with ATV320, ATV12
- Schneider Electric EMC Conformity Kit Altivar Series Mounting Kit for Use with ATV320
