Schneider Electric VX5 Fan
- RS Stock No.:
- 781-697
- Mfr. Part No.:
- VX5VPM001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP48,143.90
(exc. VAT)
PHP53,921.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,143.90 |
*price indicative
- RS Stock No.:
- 781-697
- Mfr. Part No.:
- VX5VPM001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan | |
| Accessory Type | Fan | |
| For Use With | Variable Speed Drive ATV630 | |
| Series | VX5 | |
| Standards/Approvals | Reach | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan | ||
Accessory Type Fan | ||
For Use With Variable Speed Drive ATV630 | ||
Series VX5 | ||
Standards/Approvals Reach | ||
- COO (Country of Origin):
- CN
The Schneider Electric Fan kit is designed specifically for variable speed drive systems, providing essential cooling for floor-standing Altivar Process 600 and 900 models. With compatibility extending across multiple power ratings from 110 to 315 kW and voltages from 380 to 440V, this cooling accessory is integral to maintaining optimal performance and reliability in demanding operational environments. The kit includes a fan, mounting bracket, and instruction sheet, ensuring ease of installation and use. Manufactured with attention to detail, the fan kit contributes to the longevity of variable speed drives, ensuring they operate efficiently under varying conditions, thus supporting a broader sustainability initiative by the manufacturer.
Compatible with Altivar Process 600/900 variable speed drives
Designed for efficient cooling to enhance drive performance
Includes all necessary components: fan, mounting bracket, and instruction sheet
Supports various floor-standing drive models from 110 kW to 315 kW
Operates effectively at voltage levels of 380 to 440V
Facilitates ease of installation with a comprehensive instruction guide
Lightweight design at just 1.34 kg for efficient handling and placement
Complies with environmental standards, promoting product sustainability
