Subtotal (1 unit)*
PHP22,895.13
(exc. VAT)
PHP25,642.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,895.13 |
*price indicative
- RS Stock No.:
- 720-916
- Mfr. Part No.:
- 68973988
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Configuration Module | |
| Accessory Type | Kit | |
| For Use With | Inverter | |
| Series | RFDT | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Configuration Module | ||
Accessory Type Kit | ||
For Use With Inverter | ||
Series RFDT | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- FI
The ABB DriveConfig kit with USB cable is an essential tool designed to facilitate seamless communication between your PC and ABB drives. This innovative product streamlines the configuration and troubleshooting process, ensuring efficient setup and management of your drive system. With its user-friendly interface, the kit enables swift data transfer, allowing for enhanced control and monitoring capabilities. Ideal for professionals seeking reliable performance and compatibility, this solution combines versatile functionality with robust construction, making it an invaluable asset in any drive application.
Includes a USB cable for straightforward connectivity
Supports effortless drive configuration directly from your PC
Offers reliable communication for improved troubleshooting
Designed for compatibility with ABB drive systems
Streamlines the configuration process for enhanced operational efficiency
Constructed for durability to withstand rigorous usage
Enables quick and efficient data transfer
Packed as a single piece, ready for immediate use