B&R Mounting Plate 8B0M0050HW00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP47,438.63

(exc. VAT)

PHP53,131.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,438.63

*price indicative

RS Stock No.:
682-333
Mfr. Part No.:
8B0M0050HW00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate serves as a pioneering power distribution system designed for efficient integration of power and auxiliary power supply. Equipped with five slots and a robust wall mounting configuration, it simplifies setup while ensuring reliable performance. The plate supports essential cooling solutions and designed to operate seamlessly, even in varying elevation conditions. With a clear focus on safety and compliance, this product is certified under CE, UKCA, and UL cULus, thus ensuring peace of mind for industrial applications. Its Advanced design allows for integrated configuration of fan modules, further enhancing operational efficiency and heat management.

Five-slot configuration enables comprehensive power distribution

Wall mounting design offers flexibility in installation options

Equipped with optional fan modules for enhanced cooling efficiency

Complies with industry certifications, ensuring safety and reliability

Operates at a nominal voltage of 750 VDC for effective power conversion

Supports installation elevations from 0 to 4000 m, accommodating diverse operational environments

Dual cross-section for DC and PE ensures robust power connections

Wide operating temperature range enhances adaptability in various conditions

Equipped with a status LED to easily monitor the fan module operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy