B&R Mounting Plate 8B0M0110HW00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP99,290.03

(exc. VAT)

PHP111,204.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP99,290.03

*price indicative

RS Stock No.:
682-240
Mfr. Part No.:
8B0M0110HW00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate is a cutting-edge power distribution system designed to integrate both power and auxiliary power supply efficiently. With 11 slots for installation, this robust unit is engineered for wall mounting, providing a shockproof and versatile solution for diverse industrial environments. The system offers remarkable cooling capabilities and accommodates optional fan modules, ensuring maximum performance under varying operational conditions. Its Compact design allows for easy integration into existing setups, making it an Ideal choice for businesses seeking reliability and efficiency in power management.

Shockproof design ensures durability and long-lasting performance

Supports wall mounting for flexible installation options

Features 11 slots to accommodate a variety of components

Optional fan modules enhance cooling and prolong system life

Designed for operation in ambient temperatures between 5 to 55°C

Maintains performance at elevations up to 4000 m with specified power reductions

CE, UKCA, and UL certifications provide assurance of safety and compliance

Compact dimensions Streamline integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy