B&R Mounting Plate 8B0M0040HW00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP36,490.89

(exc. VAT)

PHP40,869.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,490.89

*price indicative

RS Stock No.:
682-117
Mfr. Part No.:
8B0M0040HW00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate with backplane is a state-of-the-art power distribution system designed for integrated power and auxiliary supply management. Engineered for wall mounting, it accommodates four slots to enhance modular capabilities. This versatile mounting plate incorporates comprehensive cooling solutions and optional fan modules, ensuring optimal performance in various operational environments. With a robust design suitable for installation at elevations up to 4000m, it guarantees reliable operation across diverse conditions. Moreover, compliance with certification standards such as CE, UKCA, and UL cULus E225616 attests to its safety and effectiveness in industrial applications.

Pioneering power distribution system for seamless integration

Accommodates four slots for enhanced modularity

Wall mounting design optimises available space

Compatible with optional fan modules for improved cooling

Maintains operational stability at elevations up to 4000m

Certified with CE, UKCA, and UL cULus E225616 for reliability

Designed for temperatures ranging from 5°C to 55°C

Pollution degree rated at 2, ensuring safe use in industrial settings

IP20 degree of protection provides dust and moisture security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy