B&R Mounting Plate 8B0M0040HC00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP69,909.75

(exc. VAT)

PHP78,298.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,909.75

*price indicative

RS Stock No.:
682-114
Mfr. Part No.:
8B0M0040HC00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate includes a backplane and has 4 slots. It supports AS modules and is designed for cold plate mounting. The plate features connection areas of 75 mm² and 22 mm² and comes as a complete unit.

Integrated power and auxiliary supply distribution enhances efficiency

Cold plate mounting design ensures reliable cooling and thermal management

Four slots provide flexibility for expansion and utility

Meets CE and UKCA certifications for assured quality and safety

Capable of handling nominal voltage of 750 VDC, ensuring high performance

Performance is optimised for operation at varying installation elevations up to 4000 m

Minimum flow rate of 3 l/min assures effective coolant circulation

Designed for operation in temperatures ranging from 5 to 40°C, ensuring reliability in diverse environments

Compact dimensions facilitate easy installation and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy