B&R ACOPOSinverter Installation Kit
- RS Stock No.:
- 682-097
- Mfr. Part No.:
- 8I0XE086.403-1
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP4,594.87
(exc. VAT)
PHP5,146.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,594.87 |
*price indicative
- RS Stock No.:
- 682-097
- Mfr. Part No.:
- 8I0XE086.403-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Installation Kit | |
| Accessory Type | Installation Kit | |
| For Use With | P86 size 3 | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Installation Kit | ||
Accessory Type Installation Kit | ||
For Use With P86 size 3 | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R EMC installation kit for P86 size 3 is designed to provide electromagnetic compatibility for inverters with a power output class of 11 to 22 kilowatt, equivalent to 15 to 30 horsepower. It helps reduce electrical interference and ensures stable and efficient operation in demanding industrial automation systems.
Provides reliable electromagnetic shielding for high power inverters
Certified for CE and UKCA standards for safe and compliant installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
