B&R ACOPOSinverter Mounting Kit

N

Subtotal (1 unit)*

PHP2,743.60

(exc. VAT)

PHP3,072.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,743.60

*price indicative

RS Stock No.:
682-091
Mfr. Part No.:
8I0XE066.402-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

Size B

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R ACPi P66 EMC kit for size B is designed to provide reliable electromagnetic compatibility for ACOPOSinverter systems. It supports single phase and three phase inputs from 200 to 240 volt with a power output class of 1.1 to 2.2 kilowatt, and three phase inputs from 380 to 500 volt and 525 to 600 volt with a power output class of 0.37 to 1.5 kilowatt. The kit ensures stable operation and protection against electrical interference.

Compatible with multiple voltage ranges and power classes for flexible installation

Provides electromagnetic shielding to enhance system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy