B&R ACOPOSinverter Mounting Kit
- RS Stock No.:
- 682-089
- Mfr. Part No.:
- 8I0XE066.401-1
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP2,743.60
(exc. VAT)
PHP3,072.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,743.60 |
*price indicative
- RS Stock No.:
- 682-089
- Mfr. Part No.:
- 8I0XE066.401-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Size A | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Size A | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R ACPi P66 EMC kit for size A is designed to ensure electromagnetic compatibility in ACOPOSinverter systems. It supports single phase and three phase inputs from 200 to 240 volt with a power output class of 0.18 to 0.75 kilowatt. The kit helps maintain stable and interference free operation for small industrial drives.
Suitable for both single phase and three phase installations
Provides electromagnetic protection for reliable system performance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
