B&R ACOPOSinverter EMC Filter

N

Subtotal (1 unit)*

PHP16,717.26

(exc. VAT)

PHP18,723.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,717.26

*price indicative

RS Stock No.:
682-041
Mfr. Part No.:
8I0FT015.200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

EMC Filter

Accessory Type

EMC Filter

For Use With

ACOPOSinverter

Series

ACOPOSinverter

COO (Country of Origin):
TH
The B&R ACPi Additional EMC Input Filter is designed to reduce electromagnetic interference (EMI) and ensure smooth and stable operation for 3-phase systems. With a supply voltage range of 380 to 480 V, this filter helps maintain system reliability and ensures compliance with EMC standards. It’s an Ideal solution for environments where noise suppression is critical for optimal performance of motion control systems.

Current Rating of 15 A for high power applications

Supports 50 to 60 Hz operation

Designed for long term reliability in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy