B&R ACOPOSinverter EMC Filter
- RS Stock No.:
- 682-037
- Mfr. Part No.:
- 8I0FS016.200-3
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP21,785.50
(exc. VAT)
PHP24,399.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,785.50 |
*price indicative
- RS Stock No.:
- 682-037
- Mfr. Part No.:
- 8I0FS016.200-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | EMC Filter | |
| Product Type | EMC Filter | |
| For Use With | ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type EMC Filter | ||
Product Type EMC Filter | ||
For Use With ACOPOSinverter | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- TH
The B&R ACPi Additional EMC Input Filter is designed to reduce electromagnetic interference (EMI) and ensure smooth and stable operation for 1-phase systems. With a supply voltage range of 200 to 240 V, this filter helps maintain system reliability and ensures compliance with EMC standards. Its an Ideal solution for environments where noise suppression is critical for optimal performance of motion control systems.
Current Rating of 47 A for high power applications
Supports 50 to 60 Hz operation
Designed for long term reliability in industrial settings
