B&R ACOPOSmulti Choke
- RS Stock No.:
- 681-371
- Mfr. Part No.:
- 8BVR0880H000.100-2
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP222,459.87
(exc. VAT)
PHP249,155.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP222,459.87 |
*price indicative
- RS Stock No.:
- 681-371
- Mfr. Part No.:
- 8BVR0880H000.100-2
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Choke | |
| Product Type | Choke | |
| For Use With | ACOPOSmulti Drive System | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Choke | ||
Product Type Choke | ||
For Use With ACOPOSmulti Drive System | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The B&R highly efficient regeneration choke specifically designed for use with ACOPOSmulti power supply modules. This device optimises the energy recovery in electrical systems, managing power conversion seamlessly. It operates effectively with a continuous current rating of 90 A and accommodates voltages between 220 to 480 VAC, making it suitable for a wide range of industrial applications. Built for robust performance, it features wall mounting capabilities and is certified for safety by both CE and UL, ensuring reliable operation in demanding environments.
Connection for temperature sensor
Optimally suited for ACOPOSmulti 8BVP power supply modules
Related links
- B&R ACOPOSmulti Choke
- B&R Wall Mount Motor Choke, Terminal 3 Phase
- B&R ACOPOSmulti Plug-In Module
- B&R Wall Mount Power Line Filter, Flexible Wire 3 Phase
- B&R Wall Mount Motor Choke, Terminal 3 Phase
- B&R Wall Mount Power Line Filter, Flexible Wire 3 Phase
- B&R Wall Mount Power Line Filter, Flexible Wire 3 Phase
- B&R Wall Mount Power Line Filter, Connector 3 Phase
