Siemens 6FX3002 Cable
- RS Stock No.:
- 676-772
- Mfr. Part No.:
- 6FX3002-2DB11-1CA0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,075.49
(exc. VAT)
PHP23,604.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,075.49 |
*price indicative
- RS Stock No.:
- 676-772
- Mfr. Part No.:
- 6FX3002-2DB11-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | S-1FL6 HI | |
| Series | 6FX3002 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With S-1FL6 HI | ||
Series 6FX3002 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens pre-assembled signal cable for ABS encoders in S-1FL6 HI is designed to facilitate efficient connectivity within your systems. This robust cable features a structure of 3X2X0.20+2X2X0.25, ensuring reliable performance in demanding industrial environments. With a maximum diameter of 7.8 mm, it is Ideal for flexible installation solutions across various applications. Notably, it is essential to order the battery enclosure separately to complete your setup, thereby enhancing the overall functionality of your electrical systems.
Pre assembled design saves installation time and effort
Compatible with ABS encoders ensuring reliable signal transmission
Length of 20 m provides versatility for diverse installations
Robust construction supports industrial durability and performance
Battery connection requires separate enclosure allowing custom setups
Supports a wide range of functions in automated systems
Related links
- Siemens 6FX3002 Cable
- Siemens 6FX3002 Signal Cable
- Siemens 6FX3002 Power Cable
- Siemens 6FX3002 Break Cable
- Siemens Cable 6FX3002 Series Signal Cable for Use with Power and Signal
- Siemens Cable 6FX3002 Series Signal Cable for Use with Absolute Encoder
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
