Siemens 6FX3002 Cable

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,594.43

(exc. VAT)

PHP17,465.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,594.43

*price indicative

RS Stock No.:
676-771
Mfr. Part No.:
6FX3002-2DB11-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

For Use With

S-1FL6 HI

Series

6FX3002

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens pre-assembled signal cable designed specifically for use with ABS encoders in S-1FL6 HI systems. This innovative cable solution features a robust construction, including three 0.20 mm² wires and two 0.25 mm² wires, ensuring reliable connectivity for your battery connection needs. With an outer diameter of 7.8 mm, this signal cable is crafted for maximum durability, making it an Ideal choice for demanding industrial environments.

Pre assembled design ensures quick and easy installation

Robust cable construction for enhanced durability in industrial settings

Includes multiple wire gauges for versatile connectivity options

Long length of 15 m allows for flexible positioning and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy