Teltonika PR2 Power Cable

Subtotal (1 unit)*

PHP1,210.54

(exc. VAT)

PHP1,355.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 818 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,210.54

*price indicative

RS Stock No.:
428-072
Distrelec Article No.:
303-99-108
Mfr. Part No.:
PR2FK20M
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Inverter Drive Accessory

Accessory Type

Power Cable

For Use With

Inverter

Series

PR2

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN

POWER CABLE WITH 4-WAY SCREW TERMINAL


The UAB TELTONIKA NETWORKS Power Cable with Screw Terminal is a reliable and versatile cable designed for seamless power connectivity in various applications. It ensures secure and efficient power transmission, making it ideal for industrial and IoT solutions. This cable is designed to provide stable and efficient power connectivity, ensuring reliable performance in demanding environments.

4 way screw terminal input connector

Total Length 2000 mm

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy