Parker 2004-IO Option Card

Subtotal (1 unit)*

PHP19,509.66

(exc. VAT)

PHP21,850.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,509.66

*price indicative

RS Stock No.:
285-809
Mfr. Part No.:
2004-IO-00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Option Card

Product Type

Inverter Drive Accessory

For Use With

AC20

Series

2004-IO

Standards/Approvals

2014/35/EU, 2021, UL61800-5-1, EN60271-3-3:C3, CSA22.2274-17, 2006/42/EC, EN61800-5-1:2007+A11, EN61800-3:2018, RoHS, 2014/30/EU, IE 2

COO (Country of Origin):
DE
The Parker Modular design of the AC and DC drive series provides the user with the flexibility to select the feedback, I/O and communication modules to perfectly match the exact requirements of their application. A wide range of communications, fieldbus, I/O and feedback options are available. The general-purpose I/O (GPIO) option module offers users the opportunity to expand the drive's standard I/O capability, allowing more complex motor control solutions to be implemented. The option can be fitted in either slot 1 or 2, and two options can be fitted at the same time to maximize the I/O complement.

Air conditioning

Heating

Refrigeration

Ventilation

Other HVAC

Marine & Offshore

Air & Gas Compressors

Factory Automation

Printing & Marking Equipment

Miscellaneous Industrial

Converting

Pulp & Paper

Food & Beverage

Wire & Cable Processing

High modularity thanks to a wide range of communications, fieldbus, I/O and feedback options

Easy integration into any automation network

Industrial pumps

Drive Controlled Pumps

Industrial fans

Conveyors / handling

Lifts / elevators

Cranes and Hoists

Centrifuges

Extruders

Test stands

Winders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy