Eaton DX - SPL Port Splitter
- RS Stock No.:
- 120-372
- Mfr. Part No.:
- 169141 DX-SPL-RJ45-3SL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,148.78
(exc. VAT)
PHP2,406.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
- Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,148.78 |
*price indicative
- RS Stock No.:
- 120-372
- Mfr. Part No.:
- 169141 DX-SPL-RJ45-3SL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive Accessory | |
| Accessory Type | Port Splitter | |
| For Use With | Variable Frequency Drive (VFD) | |
| Series | DX - SPL | |
| Standards/Approvals | ICE, UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive Accessory | ||
Accessory Type Port Splitter | ||
For Use With Variable Frequency Drive (VFD) | ||
Series DX - SPL | ||
Standards/Approvals ICE, UL, CE, CSA | ||
- COO (Country of Origin):
- GB
The Eaton DX Splitter is a versatile accessory designed for use with branch circuits, offering a secure RJ45 connection with 3 sockets. With a compact size of 38mm in length, 170mm in height, and 120mm in width, this splitter is suitable for various climatic conditions, with a maximum operating temperature of 50°C and a minimum of -10°C. It meets the necessary certifications for safety and quality, including UL, CE, and IEC standards.
Easy installation in tight spaces due to compact dimensions
Reliable connection with an RJ45 connection featuring 3 sockets
Meets UL, CE, and IEC standards for safety assurance
Operates effectively in temperatures from -10°C to 50°C
Compatible with Eaton
Related links
- Eaton DX - SPL Port Splitter
- RS PRO 2 Port RJ45 Splitter
- Eaton DX Patch cable Connection Cable, Grey
- Eaton DX Patch cable Connection Cable, Grey
- Eaton DX Patch cable Connection Cable, Grey
- Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- Siemens 6GK5400 Series Port Splitter for Use with SCALANCE XM-400 managed modular IE switch
- Eaton RJ45 Splitter, 3 Port
