Kern DB15 to Male to RJ45 Female Interface Adapter

N

Subtotal (1 unit)*

PHP5,800.95

(exc. VAT)

PHP6,497.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,800.95

*price indicative

RS Stock No.:
920-827
Mfr. Part No.:
KUP-05
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Interface Adapter

Connector Type A

DB15

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern WiFi Interface adapter seamlessly connects balances to PCs or tablets, enabling efficient data transfer without the need for physical connections.

Dimensions measure 10x10x10 mm for Compact integration

Offers a radio module range of 20 m for flexible setup

Equipped with a 0.15 m cable length for convenient placement

Delivered within 1 day for quick accessibility

Net weight is approximate 0.10 kg for lightweight handling

Shipping dimensions are 225x145x40 mm for efficient transport

Classified as REACH compliant with no prohibited substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy