Yokogawa MY600/NB2 Insulation Tester, 50 V Min, 1 kV Max CAT III
- RS Stock No.:
- 663-020
- Mfr. Part No.:
- MY600/NB2
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP131,851.43
(exc. VAT)
PHP147,673.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,851.43 |
*price indicative
- RS Stock No.:
- 663-020
- Mfr. Part No.:
- MY600/NB2
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Insulation Tester | |
| Model Number | MY600/NB2 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1kV | |
| Display Type | Digital | |
| Power Source | Four size AA Batteries | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN61326-2-2 EN61010-1, EN61010-2-30, 10 EN61326-1 ClassB, JIS C 1302:2018 (Planned) EN61557-1, EN61010-031, IEC61010-2-034 | |
| Width | 156mm | |
| Height | 46mm | |
| Length | 97mm | |
| Weight | 490g | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Insulation Tester | ||
Model Number MY600/NB2 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1kV | ||
Display Type Digital | ||
Power Source Four size AA Batteries | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN61326-2-2 EN61010-1, EN61010-2-30, 10 EN61326-1 ClassB, JIS C 1302:2018 (Planned) EN61557-1, EN61010-031, IEC61010-2-034 | ||
Width 156mm | ||
Height 46mm | ||
Length 97mm | ||
Weight 490g | ||
- COO (Country of Origin):
- JP
The Yokogawa Digital Insulation Tester is a handheld instrument designed for fast and reliable insulation resistance measurements in industrial and field environments. The device features a rapid response time of approximately 0.5 seconds and includes diagnostic functions like Polarization Index and Dielectric Absorption Ratio for preventive maintenance. It supports data logging of up to 1000 points and enables PC communication for report generation and analysis. The tester also includes visual PASS/FAIL indicators and automatic LED lighting for low-visibility conditions.
Measures insulation resistance up to 4000 MΩ
Offers auto-ranging for improved resolution at low resistance levels
Includes comparator function for PASS/FAIL judgment
Provides USB communication for data transfer to PC
Related links
- Chauvin Arnoux Insulation Tester 1 kV Max, 4 TΩ CAT III
- Chauvin Arnoux CA 6513 Insulation Tester 1 kV Max CAT III
- RS PRO IPM245F Insulation Tester 1 kV Max CAT IV
- Extech MG320 Insulation Tester 1 kV Max, 20 GΩ CAT IV
- Fluke 1587 Insulation Tester 1 kV Max CAT III
- Megger MIT525 Insulation Tester 5 kV Max 600 V CAT III
- RS PRO RSST-2001 Insulation Tester 1.2 kV Max CAT I
- RS PRO RSST-2002 Insulation Tester 1.2 kV Max CAT I
