Testo Smart Case Black TPE Case 70 mm, 250 mm, 180 mm
- RS Stock No.:
- 858-826
- Mfr. Part No.:
- 0516 0032
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
PHP3,795.25
(exc. VAT)
PHP4,250.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,795.25 |
*price indicative
- RS Stock No.:
- 858-826
- Mfr. Part No.:
- 0516 0032
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Case | |
| Body Material | TPE | |
| External Height | 70mm | |
| External Width | 180mm | |
| External Length | 250mm | |
| Colour | Black | |
| Series | Smart Case | |
| Carrying Handle | Yes | |
| Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Case | ||
Body Material TPE | ||
External Height 70mm | ||
External Width 180mm | ||
External Length 250mm | ||
Colour Black | ||
Series Smart Case | ||
Carrying Handle Yes | ||
Weight 250g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Testo smart case designed for convenient storage and transport of measuring instruments and sensors. This protective case ensures that equipment remains organised and safe during transit.
Accommodates various measuring instruments and sensors securely
Compact design for easy portability and storage
Robust construction to prevent damage during transportation
Dedicated compartments allow for organised storage of components
Related links
- Testo Smart Case for Use with Testo 510i Testo 805i Testo 549i
- RS PRO Beige ABS Instrument Case 250 mm 180 mm
- RS PRO Beige ABS Instrument Case 250 mm 180 mm
- METCASE Datamet Grey Aluminium Instrument Case 180 mm 250 mm
- Testo Carrying Case Smart Case for Use with Testo 405i Series Smart Probe Testo 510i
- RS PRO Beige ABS Instrument Case 250 mm 180 mm
- NTN 32936XU Single Row Tapered Roller 180 mm ID Roller Bearing, 250 mm OD
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 58 mm x 19 mm x, 36 mm
