Takachi Electric Industrial HIT Silver Aluminium Enclosure 50 mm, 130 mm, 130 mm
- RS Stock No.:
- 240-429
- Mfr. Part No.:
- HIT13-5-13SS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP14,789.38
(exc. VAT)
PHP16,564.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP14,789.38 |
| 25 + | PHP14,195.24 |
*price indicative
- RS Stock No.:
- 240-429
- Mfr. Part No.:
- HIT13-5-13SS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Width | 130mm | |
| External Length | 130mm | |
| Colour | Silver | |
| Series | HIT | |
| Weight | 370g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Width 130mm | ||
External Length 130mm | ||
Colour Silver | ||
Series HIT | ||
Weight 370g | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial HIT Silver Aluminium Enclosure 50 mm 128 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 130 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 70 mm 175 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 50 mm 70 mm
- Takachi Electric Industrial ALR Series Silver Aluminium Enclosure 50 mm 140 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 50 mm 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 50 mm 140 mm
