ITL Insulated Tools Ltd Inspection Mirror, 50 mm mirror dia. Adjustable Insulated
- RS Stock No.:
- 820-577
- Mfr. Part No.:
- P23001
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
PHP5,724.01
(exc. VAT)
PHP6,410.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,724.01 |
*price indicative
- RS Stock No.:
- 820-577
- Mfr. Part No.:
- P23001
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Diameter | 50mm | |
| Product Type | Inspection Mirror | |
| Flexible | No | |
| Adjustable | Yes | |
| Illuminated | No | |
| Magnifier Probe | No | |
| Telescopic | No | |
| Insulated | Yes | |
| Overall Length | 640mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Diameter 50mm | ||
Product Type Inspection Mirror | ||
Flexible No | ||
Adjustable Yes | ||
Illuminated No | ||
Magnifier Probe No | ||
Telescopic No | ||
Insulated Yes | ||
Overall Length 640mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
The ITL Insulated Tools Ltd Insulating Folding Inspection Mirror provides safe Visual checks in live electrical environments. This specialised tool ensures user protection during critical plant maintenance.
Flame retardant thermoplastic insulation
Certified to IEC60900 Category C standards
Compact folding design
Related links
- ITL Insulated Tools Ltd Inspection Mirror, 50 mm mirror dia. Adjustable Insulated
- ITL Insulated Tools Ltd Inspection Mirror Probe, 24 mm mirror dia. Flexible Magnifier Probe Insulated
- RS PRO Inspection Mirror Probe, 50 mm mirror dia. Adjustable Telescopic
- RS PRO Inspection Mirror Probe, 50 mm mirror dia. Flexible Adjustable Illuminated Telescopic Insulated
- RND Inspection Mirror Probe, 50 mm mirror dia. Telescopic
- ITL Insulated Tools Ltd Inspection Mirror Probe
- Bernstein Inspection Mirror Probe, 23 mm mirror dia. Flexible Adjustable Magnifier Probe Insulated
- Facom Inspection Mirror Probe, 55 mm mirror dia. Adjustable Illuminated Telescopic Insulated
