Basler daA1920-160uc/S Inspection Camera
- RS Stock No.:
- 814-144
- Mfr. Part No.:
- daA1920-160uc/S
- Manufacturer:
- Basler
N
Subtotal (1 unit)*
PHP26,786.13
(exc. VAT)
PHP30,000.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,786.13 |
*price indicative
- RS Stock No.:
- 814-144
- Mfr. Part No.:
- daA1920-160uc/S
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Inspection Camera | |
| Sub Type | Camera | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Inspection Camera | ||
Sub Type Camera | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Basler Camera offers high-speed imaging and flexibility for various applications. With a USB 3.0 Interface and superior sensor technology, it delivers excellent performance in capturing detailed images.
Delivers 160 frames per second at a 2.3 MP resolution for high-speed imaging
Equipped with a Sony IMX392 CMOS sensor for superior image quality
Features a global shutter to reduce motion blur in fast-moving scenes
In-camera processing simplifies operation and enhances image quality
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
