Basler a2A2840-14gmUV Inspection Camera
- RS Stock No.:
- 814-137
- Mfr. Part No.:
- a2A2840-14gmUV
- Manufacturer:
- Basler
N
Subtotal (1 unit)*
PHP516,999.62
(exc. VAT)
PHP579,039.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP516,999.62 |
*price indicative
- RS Stock No.:
- 814-137
- Mfr. Part No.:
- a2A2840-14gmUV
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Inspection Camera | |
| Sub Type | Camera | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Inspection Camera | ||
Sub Type Camera | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Basler high-sensitivity UV Camera offers a groundbreaking solution for inspecting fine details invisible to the naked eye, specifically suited for various applications requiring UV imaging.
Interfaces include GigE and PoE for flexible connectivity
Compact dimensions (29 mm x 29 mm) allow for easy integration
Comes with easy-to-use pylon software to Streamline operation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
