Basler a2A4200-40ucBAS Inspection Camera
- RS Stock No.:
- 814-112
- Mfr. Part No.:
- a2A4200-40ucBAS
- Manufacturer:
- Basler
N
Subtotal (1 unit)*
PHP69,188.81
(exc. VAT)
PHP77,491.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,188.81 |
*price indicative
- RS Stock No.:
- 814-112
- Mfr. Part No.:
- a2A4200-40ucBAS
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Inspection Camera | |
| Sub Type | Camera | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Inspection Camera | ||
Sub Type Camera | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Basler USB 3.0 Camera features a Gpixel GMAX2509 colour CMOS sensor, designed to deliver exceptional imaging performance with a resolution of 9 MP at 40 frames per second, ensuring high-quality Visual output.
Resolution of 4200 x 2160 pixels for detailed imaging
Global shutter technology reduces motion artefacts
Progressive scan CMOS sensor format offers impressive performance
USB 3.0 Interface supports high-speed data transfer
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
