Basler a2A1920-51gcBAS Inspection Camera
- RS Stock No.:
- 814-109
- Mfr. Part No.:
- a2A1920-51gcBAS
- Manufacturer:
- Basler
N
Subtotal (1 unit)*
PHP36,094.10
(exc. VAT)
PHP40,425.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,094.10 |
*price indicative
- RS Stock No.:
- 814-109
- Mfr. Part No.:
- a2A1920-51gcBAS
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Inspection Camera | |
| Sub Type | Camera | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Inspection Camera | ||
Sub Type Camera | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Basler Camera offers high-resolution imaging capabilities designed for Advanced applications. Its primary function is to deliver detailed capture through its specialised sensor, optimising performance across diverse operational conditions.
Resolution of 1936 x 1216 pixels for detailed imaging
Utilises a Sony IMX392LQR-C progressive scan CMOS sensor
Global shutter technology to eliminate motion blur
Supports Ethernet data Interface with Fast and Gigabit options
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
