uvex Insole 43 (EU)

Subtotal (1 pair)*

PHP1,392.75

(exc. VAT)

PHP1,559.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
  • Plus 26 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,392.75

*price indicative

RS Stock No.:
247-9770
Mfr. Part No.:
9534943
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Polyurethane Foam, Polyester

Size UK

43 (EU)

Size EU

43 (EU)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Uvex insole having size 9.It is designed with skin compatibility and pleasant surface structure. It has highly breathable and moisture absorbent material.

Antistatic properties

Supports foot arch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy