uvex Insole 40 (EU)

Subtotal (1 pair)*

PHP1,392.75

(exc. VAT)

PHP1,559.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,392.75

*price indicative

RS Stock No.:
247-9766
Mfr. Part No.:
9534940
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Size UK

40 (EU)

Material

Polyurethane Foam, Polyester

Size EU

40 (EU)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Uvex insole having size 6.5.It is designed with skin compatibility and pleasant surface structure. It has highly breathable and moisture absorbent material.

Antistatic properties

Supports foot arch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy