Subtotal (1 pair)*
PHP1,266.14
(exc. VAT)
PHP1,418.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,266.14 |
*price indicative
- RS Stock No.:
- 247-9761
- Mfr. Part No.:
- 9534935
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Size UK | 35 (EU) | |
| Material | Polyester, Polyurethane Foam | |
| Size EU | 35 (EU) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Size UK 35 (EU) | ||
Material Polyester, Polyurethane Foam | ||
Size EU 35 (EU) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Uvex insole having size 3.It is designed with skin compatibility and pleasant surface structure. It has highly breathable and moisture absorbent material.
Antistatic properties
Supports foot arch
