uvex Blue, Black Insole

Subtotal (1 pair)*

PHP2,270.70

(exc. VAT)

PHP2,543.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,270.70

*price indicative

RS Stock No.:
313-453
Mfr. Part No.:
9528747
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

PUR, Microvelour

Colour

Blue, Black

Size EU

43

Standards/Approvals

EN ISO 20345:2011, RoHS Status: Exempt, EN ISO 20145

RoHS Status: Exempt

COO (Country of Origin):
ES
The Uvex Antistatic insoles are designed for use in safety footwear to reduce fatigue and enhance comfort with optimal arch support, featuring a non irritating, comfortable surface structure that is breathable and absorbs moisture. This Antistatic insoles designed for use in ESD and safety footwear.

Low arch

Antibacterial

Very good cushioning

Relief of pressure marks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy