uvex Black, Orange Insole

Subtotal (1 pair)*

PHP2,270.70

(exc. VAT)

PHP2,543.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,270.70

*price indicative

RS Stock No.:
313-434
Mfr. Part No.:
9528952
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Microvelour, PUR

Colour

Black, Orange

Size EU

51

Standards/Approvals

EN ISO 20145, RoHS Status: Exempt, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
ES
The Uvex Antistatic insoles are designed for use in safety footwear to reduce fatigue and enhance comfort with optimal arch support, featuring a non irritating, comfortable surface structure that is breathable and absorbs moisture. This Antistatic insoles designed for use in ESD and safety footwear.

High arch

Antibacterial

Very good cushioning

Relief of pressure marks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy