Jalas Grey, Black Insole 12
- RS Stock No.:
- 127-991
- Mfr. Part No.:
- 8202-47
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP3,900.78
(exc. VAT)
PHP4,368.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,900.78 |
*price indicative
- RS Stock No.:
- 127-991
- Mfr. Part No.:
- 8202-47
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Material | EVA, Merino Wool, Polyester Based Electro Conductive Thread, Textile | |
| Size UK | 12 | |
| Colour | Grey, Black | |
| Size EU | 47 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Material EVA, Merino Wool, Polyester Based Electro Conductive Thread, Textile | ||
Size UK 12 | ||
Colour Grey, Black | ||
Size EU 47 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Insole is made from a blend of textile, soft EVA, polyester based electro conductive thread, and Merino wool. It features double shock absorption zones in PORON XRD for superior cushioning and impact protection. The insole comes in a versatile black and grey color scheme.
Breathable
Extra comfortable
ESD approved
Perforated front section
Ergonomically shaped
Moisture wicking
