Jalas Beige, Blue Insole 8
- RS Stock No.:
- 127-873
- Mfr. Part No.:
- 8244-42
- Manufacturer:
- Jalas
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 127-873
- Mfr. Part No.:
- 8244-42
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 8 | |
| Colour | Beige, Blue | |
| Size EU | 42 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 8 | ||
Colour Beige, Blue | ||
Size EU 42 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Insole designed for optimal comfort and performance, is made from a combination of textile, aluminium foil, soft EVA, polyester based electro conductive thread, and Merino wool. It features double shock absorption zones in PORON XRD, ensuring excellent cushioning and impact protection. The insole is available in a stylish beige and blue color scheme.
ESD approved
Extra comfortable
Breathable
Extremely warm
Moisture wicking
Anatomically designed
