TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 190-3722
- Mfr. Part No.:
- 206838-1
- Manufacturer:
- TE Connectivity
Price Each (In a Pack of 180)
PHP216.111
(exc. VAT)
PHP242.044
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Pack** |
---|---|---|
180 + | PHP216.111 | PHP38,899.98 |
**price indicative
- RS Stock No.:
- 190-3722
- Mfr. Part No.:
- 206838-1
- Manufacturer:
- TE Connectivity
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m