Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-664
- Mfr. Part No.:
- UTSX716E8PY32
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP81,123.67
(exc. VAT)
PHP90,858.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP81,123.67 | PHP3,244.947 |
*price indicative
- RS Stock No.:
- 816-664
- Mfr. Part No.:
- UTSX716E8PY32
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Y | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 16 | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Y | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Shell Size 16 | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton circular connector is designed for secure, reliable interconnections in various applications, providing robust performance in demanding environments. Its Durable construction ensures effective operation under challenging conditions.
Constructed with 8 male contacts for enhanced connectivity
Features jam nut receptacle with hold down clips, ensuring a secure fit
Rated IP68/69K for protection against water and dust ingress
Measures 38.3 mm in length and height with a width of 24.5 mm
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
