Bulgin Circular Connector, 3 Contacts, Panel, Socket, Female, IP66, 4000 Series Buccaneer Series
- RS Stock No.:
- 815-367
- Mfr. Part No.:
- PXP4011/03S/6570
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP39,970.32
(exc. VAT)
PHP44,766.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,970.32 | PHP1,998.516 |
*price indicative
- RS Stock No.:
- 815-367
- Mfr. Part No.:
- PXP4011/03S/6570
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Current | 8A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66 | |
| Series | 4000 Series Buccaneer | |
| Orientation | Straight | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polybutylene Terephthalate, Polycarbonate | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Current 8A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66 | ||
Series 4000 Series Buccaneer | ||
Orientation Straight | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Mating Type Screw | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polybutylene Terephthalate, Polycarbonate | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin inline cable connector is designed to facilitate secure connections within circular power applications, ensuring robust performance and protection against the elements.
Sealed to IP66, IP68, and IP69K for reliable protection when mated
Compatible with cables ranging from 3mm to 7mm for versatile use
Constructed from Durable polycarbonate to withstand harsh environments
Suitable for a maximum current of 13A and voltage of 600V
Related links
- Bulgin Circular Connector Panel Female 4000 Series Buccaneer Series
- Bulgin Circular Connector Panel Male 4000 Series Buccaneer Series
- Bulgin Circular Connector In Line Mount Female 4000 Series
- Bulgin Circular Connector In Line Mount Female 4000 Series
- Bulgin Circular Connector Panel Male 4000 Series Buccaneer Series
- Bulgin Circular Connector Panel Female 4000 Series Buccaneer Series
- Bulgin Circular Connector Panel Female 4000 Series Buccaneer Series
- Bulgin Circular Connector Panel Male 4000 Series Buccaneer Series
