Bulgin Circular Connector, 3 Contacts, PCB, 19.7 mm Connector, Plug, Male, IP66, 4000 Series Series
- RS Stock No.:
- 814-710
- Mfr. Part No.:
- PXP4013/03P/PC
- Manufacturer:
- Bulgin
N
Subtotal (1 pack of 10 units)*
PHP25,328.83
(exc. VAT)
PHP28,368.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,328.83 | PHP2,532.883 |
*price indicative
- RS Stock No.:
- 814-710
- Mfr. Part No.:
- PXP4013/03P/PC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | PCB | |
| Connector Size | 19.7 mm | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66 | |
| Series | 4000 Series | |
| Orientation | Straight | |
| Voltage | 600V | |
| Coding | Colour Coded | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 19.7 mm | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polybutylene Terephthalate, Polycarbonate | |
| Pole Format | 3P | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type PCB | ||
Connector Size 19.7 mm | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66 | ||
Series 4000 Series | ||
Orientation Straight | ||
Voltage 600V | ||
Coding Colour Coded | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Shell Size 19.7 mm | ||
Mating Type Screw | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polybutylene Terephthalate, Polycarbonate | ||
Pole Format 3P | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- TN
The Bulgin PCB mounting connector is designed for secure and reliable connections within various electronic applications, providing excellent performance and durability in difficult environments.
Sealing rated to IP66, IP68, and IP69K for reliable environmental protection
Supports 2, 3, 4, 6, 8, 10, or 12 pole configurations for versatile connectivity
Incorporates pre-loaded gold plated contacts to enhance conductivity
Rated for up to 13A and 600V, suitable for powerful applications
Related links
- Bulgin Circular Connector PCB Plug IP66, 4000 Series Series
- Bulgin Circular Connector Panel Mount Male 4000 Series
- Bulgin Circular Connector Panel Mount Male 4000 Series
- Bulgin Circular Connector Panel Mount Male 4000 Series
- Bulgin Circular Connector Rear Socket IP68 IP69K, Buccaneer 4000 Series
- Bulgin Circular Connector PCB Socket IP66 IP69K, Buccaneer 4000 Series
- Bulgin Circular Connector Panel Mount Female 4000 Series
- Bulgin Circular Connector Cable Socket IP66, 4000 Series Series
