Amphenol Connector, 9 Contacts, Front, Plug, Male, IP67, AHD Series
- RS Stock No.:
- 799-092
- Mfr. Part No.:
- AHD16-9-1939S80
- Manufacturer:
- Amphenol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-092
- Mfr. Part No.:
- AHD16-9-1939S80
- Manufacturer:
- Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Mount Type | Front | |
| Current | 13A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | AHD | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Mount Type Front | ||
Current 13A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series AHD | ||
Minimum Operating Temperature -55°C | ||
Housing Material TPE | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol coupling ring is designed for J1939 connections within vehicle applications. This component primarily ensures a secure and reliable electrical Interface between devices, enhancing connectivity and performance across systems.
Constructed from thermoplastic housing for durability
Sealed with silicone rubber to provide moisture resistance
Current rating of 13 amps ensures high operational efficiency
Operating temperature range of -55°C to +125°C ensures adaptability
RoHS compliant, supporting environmental standards
Related links
- Amphenol Industrial Circular Connector Cable Plug IP67, AHD Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, AHD Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, AHD Series
- Amphenol Industrial Circular Connector Flange Plug IP67, AHD Series
- Amphenol Industrial Circular Connector Panel Mount Male AHD Series
- Amphenol Connector Front Male MB2 Series
- Amphenol Connector Front Female IP69K, AHDM Series
- Amphenol Connector Front Female MB7 Series
